
RRTT1921BK1 | |
|---|---|
DigiKey Part Number | HM1606-ND |
Manufacturer | |
Manufacturer Product Number | RRTT1921BK1 |
Description | RACK STEEL 12X20.3X24 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Open Rack Open Rack, Single Frame 12.000" L x 20.375" W x 24.000" H (304.80mm x 517.53mm x 609.60mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RRTT1921BK1 Models |
Category | Dimensions - Overall 12.000" L x 20.375" W x 24.000" H (304.80mm x 517.53mm x 609.60mm) |
Manufacturer Hammond Manufacturing | Door Doorless |
Series | Mounting Rails One Pair |
Packaging Box | Material Metal, Steel |
Part Status Active | Color Black |
Type Open Rack | Shipping Info Shipped from DigiKey |
Style Open Rack, Single Frame | Weight 19 lbs (8.6 kg) |
Number of Units 12U | Base Product Number |
Dimensions - Panel 2.075" L x 18.312" W x 21.000" H (52.71mm x 465.12mm x 533.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 725,68000 Kč | 3 725,68 Kč |
| 5 | 3 147,85200 Kč | 15 739,26 Kč |
| 10 | 2 956,51800 Kč | 29 565,18 Kč |
| Unit Price without VAT: | 3 725,68000 Kč |
|---|---|
| Unit Price with VAT: | 4 508,07280 Kč |


