
RPA | |
|---|---|
DigiKey Part Number | 164-RPA-ND |
Manufacturer | |
Manufacturer Product Number | RPA |
Description | TOOLS / EQUIPMENT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Sliding Lock Cutout Panel Mount Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Sliding Lock | |
Panel Cutout Dimensions | - | |
Mounting Type | Panel Mount | |
Material | Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 757,59000 Kč | 757,59 Kč |
| Unit Price without VAT: | 757,59000 Kč |
|---|---|
| Unit Price with VAT: | 916,68390 Kč |


