RP1635C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP1635C

DigiKey Part Number
164-RP1635C-ND
Manufacturer
Manufacturer Product Number
RP1635C
Description
BOX ABS GRAY/CLR 10"L X 8.03"W
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Box ABS Gray, Clear Cover/Door Cover Included 10.000" L x 8.030" W (254.00mm x 203.96mm) X 5.120" (130.05mm)
Datasheet
 Datasheet
EDA/CAD Models
RP1635C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Container Type
Box
Size / Dimension
10.000" L x 8.030" W (254.00mm x 203.96mm)
Height
5.120" (130.05mm)
Area (L x W)
80.3in² (518cm²)
Design
Cover Included
Material
Color
Gray, Clear Cover/Door
Thickness
0.080" (2.03mm)
Features
-
Ratings
-
Material Flammability Rating
UL94 HB
Shipping Info
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 188,69000 Kč1 188,69 Kč
51 047,23800 Kč5 236,19 Kč
10996,69600 Kč9 966,96 Kč
25937,89520 Kč23 447,38 Kč
50898,75080 Kč44 937,54 Kč
100863,64570 Kč86 364,57 Kč
250822,72832 Kč205 682,08 Kč
Manufacturers Standard Package
Unit Price without VAT:1 188,69000 Kč
Unit Price with VAT:1 438,31490 Kč