
RP1230 | |
|---|---|
DigiKey Part Number | 164-RP1230-ND |
Manufacturer | |
Manufacturer Product Number | RP1230 |
Description | BOX PC WHT 6.52"L X 4.94"W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Box Polycarbonate White, Off Cover Included 6.520" L x 4.940" W (165.61mm x 125.48mm) X 2.170" (55.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1230 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.520" L x 4.940" W (165.61mm x 125.48mm) | |
Height | 2.170" (55.12mm) | |
Area (L x W) | 32.2in² (208cm²) | |
Design | Cover Included | |
Material | ||
Color | White, Off | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | - | |
Material Flammability Rating | UL94 V-2 | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 633,09000 Kč | 633,09 Kč |
| 5 | 533,22400 Kč | 2 666,12 Kč |
| 10 | 495,61600 Kč | 4 956,16 Kč |
| 25 | 450,18040 Kč | 11 254,51 Kč |
| 50 | 418,76740 Kč | 20 938,37 Kč |
| 100 | 394,82960 Kč | 39 482,96 Kč |
| Unit Price without VAT: | 633,09000 Kč |
|---|---|
| Unit Price with VAT: | 766,03890 Kč |


