
RP1185C | |
|---|---|
DigiKey Part Number | HM5796-ND |
Manufacturer | |
Manufacturer Product Number | RP1185C |
Description | BOX ABS GRAY/CLR 6.54"L X 3.4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 6.535" L x 3.394" W (165.99mm x 86.21mm) X 3.346" (85.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1185C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.535" L x 3.394" W (165.99mm x 86.21mm) | |
Height | 3.346" (85.00mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.118" (3.00mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,59000 Kč | 441,59 Kč |
| 5 | 371,66400 Kč | 1 858,32 Kč |
| 10 | 345,33300 Kč | 3 453,33 Kč |
| 25 | 313,58400 Kč | 7 839,60 Kč |
| 50 | 291,63700 Kč | 14 581,85 Kč |
| 100 | 271,31940 Kč | 27 131,94 Kč |
| 250 | 262,05504 Kč | 65 513,76 Kč |
| Unit Price without VAT: | 441,59000 Kč |
|---|---|
| Unit Price with VAT: | 534,32390 Kč |


