
RP1175C | |
|---|---|
DigiKey Part Number | HM5794-ND |
Manufacturer | |
Manufacturer Product Number | RP1175C |
Description | BOX ABS GRAY/CLR 6.54"L X 3.39"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray, Clear Cover/Door Cover Included 6.535" L x 3.390" W (165.99mm x 86.11mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1175C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.535" L x 3.390" W (165.99mm x 86.11mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 22.1in² (143cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray, Clear Cover/Door | |
Thickness | 0.100" (2.54mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 367,47000 Kč | 367,47 Kč |
| 5 | 309,17400 Kč | 1 545,87 Kč |
| 10 | 287,23200 Kč | 2 872,32 Kč |
| 25 | 260,77000 Kč | 6 519,25 Kč |
| 50 | 242,48920 Kč | 12 124,46 Kč |
| 100 | 225,57310 Kč | 22 557,31 Kč |
| 250 | 212,60056 Kč | 53 150,14 Kč |
| Unit Price without VAT: | 367,47000 Kč |
|---|---|
| Unit Price with VAT: | 444,63870 Kč |



