



RP1095 | |
|---|---|
DigiKey Part Number | HM1105-ND |
Manufacturer | |
Manufacturer Product Number | RP1095 |
Description | BOX ABS GRAY 4.13"L X 2.95"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 4.134" L x 2.953" W (105.00mm x 75.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1095 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 4.134" L x 2.953" W (105.00mm x 75.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.112" (2.84mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,85000 Kč | 261,85 Kč |
| 5 | 223,88000 Kč | 1 119,40 Kč |
| 10 | 209,26600 Kč | 2 092,66 Kč |
| 25 | 191,40080 Kč | 4 785,02 Kč |
| 50 | 178,89460 Kč | 8 944,73 Kč |
| 100 | 167,20920 Kč | 16 720,92 Kč |
| 250 | 159,92076 Kč | 39 980,19 Kč |
| Unit Price without VAT: | 261,85000 Kč |
|---|---|
| Unit Price with VAT: | 316,83850 Kč |



