



RP1025 | |
|---|---|
DigiKey Part Number | HM1102-ND |
Manufacturer | |
Manufacturer Product Number | RP1025 |
Description | BOX ABS GRAY 2.58"L X 2.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 2.577" L x 2.380" W (65.46mm x 60.45mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RP1025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.577" L x 2.380" W (65.46mm x 60.45mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 6.13in² (39.5cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.098" (2.49mm) | |
Features | PCB Supports, Watertight | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,36000 Kč | 163,36 Kč |
| 5 | 137,15800 Kč | 685,79 Kč |
| 10 | 127,35300 Kč | 1 273,53 Kč |
| 25 | 115,52240 Kč | 2 888,06 Kč |
| 50 | 107,36280 Kč | 5 368,14 Kč |
| 100 | 99,81820 Kč | 9 981,82 Kč |
| 250 | 90,70212 Kč | 22 675,53 Kč |
| 500 | 84,39726 Kč | 42 198,63 Kč |
| 1 000 | 84,39516 Kč | 84 395,16 Kč |
| Unit Price without VAT: | 163,36000 Kč |
|---|---|
| Unit Price with VAT: | 197,66560 Kč |



