
RMP1915 | |
|---|---|
DigiKey Part Number | HM5775-ND |
Manufacturer | |
Manufacturer Product Number | RMP1915 |
Description | CHASSIS 16.7X12.98X0.51" UNPAINT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Panel 16.700" L x 12.980" W x 0.510" H (424.18mm x 329.69mm x 12.95mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | RMP1915 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Panel | |
Size / Dimension | 16.700" L x 12.980" W x 0.510" H (424.18mm x 329.69mm x 12.95mm) | |
Features | - | |
Color | Unpainted | |
Material | Metal, Aluminum | |
For Use With/Related Products | RMCS, RMCV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 130,53000 Kč | 1 130,53 Kč |
| 5 | 953,26800 Kč | 4 766,34 Kč |
| 10 | 886,34700 Kč | 8 863,47 Kč |
| 25 | 805,50840 Kč | 20 137,71 Kč |
| 50 | 763,31920 Kč | 38 165,96 Kč |
| Unit Price without VAT: | 1 130,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 367,94130 Kč |



