
RMCV9018BK1 | |
|---|---|
DigiKey Part Number | HM5771-ND |
Manufacturer | |
Manufacturer Product Number | RMCV9018BK1 |
Description | RACK ALUM 8X8.5X1.75 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 8.000" L x 8.500" W x 1.750" H (203.20mm x 215.90mm x 44.45mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RMCV9018BK1 Models |
Category | Dimensions - Overall 8.000" L x 8.500" W x 1.750" H (203.20mm x 215.90mm x 44.45mm) |
Manufacturer Hammond Manufacturing | Door Aluminum |
Series | Features Removable Front and Rear Panels |
Packaging Bulk | Ventilation Bottom, Top |
Part Status Active | Material Metal, Aluminum |
Type Table Top Rack Cabinet | Color Black |
Style Enclosed, Bottom, Front, Sides, Top | Shipping Info Shipped from DigiKey |
Number of Units 1U | Base Product Number |
Dimensions - Panel 6.350" L x 6.780" W x 1.560" H (161.29mm x 172.21mm x 39.62mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 274,92000 Kč | 2 274,92 Kč |
| 5 | 1 920,54200 Kč | 9 602,71 Kč |
| 10 | 1 786,60700 Kč | 17 866,07 Kč |
| 25 | 1 690,59680 Kč | 42 264,92 Kč |
| Unit Price without VAT: | 2 274,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 752,65320 Kč |







