
RMCS9058BK1 | |
|---|---|
DigiKey Part Number | HM5770-ND |
Manufacturer | |
Manufacturer Product Number | RMCS9058BK1 |
Description | RACK ALUM 8X8.5X5.25 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Table Top Rack Cabinet Enclosed, Bottom, Front, Sides, Top 8.000" L x 8.500" W x 5.250" H (203.20mm x 215.90mm x 133.35mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RMCS9058BK1 Models |
Category | Dimensions - Overall 8.000" L x 8.500" W x 5.250" H (203.20mm x 215.90mm x 133.35mm) |
Manufacturer Hammond Manufacturing | Door Aluminum |
Series | Features Removable Front and Rear Panels |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Material Metal, Aluminum |
Type Table Top Rack Cabinet | Color Black |
Style Enclosed, Bottom, Front, Sides, Top | Shipping Info Shipped from DigiKey |
Number of Units 3U | Base Product Number |
Dimensions - Panel 6.350" L x 6.780" W x 4.150" H (161.29mm x 172.21mm x 105.41mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 529,98000 Kč | 2 529,98 Kč |
| 5 | 2 136,27000 Kč | 10 681,35 Kč |
| 10 | 1 987,40400 Kč | 19 874,04 Kč |
| 25 | 1 907,36080 Kč | 47 684,02 Kč |
| Unit Price without VAT: | 2 529,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 061,27580 Kč |



