
RMCP8BK | |
|---|---|
DigiKey Part Number | HM5766-ND |
Manufacturer | |
Manufacturer Product Number | RMCP8BK |
Description | PANEL 16.720X8.730X0.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 16.720" L x 8.730" W x 0.500" H (424.69mm x 221.74mm x 12.70mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel, Front | |
Size / Dimension | 16.720" L x 8.730" W x 0.500" H (424.69mm x 221.74mm x 12.70mm) | |
Features | - | |
Color | Black | |
Material | Metal, Aluminum | |
For Use With/Related Products | RMCS, RMCV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,25000 Kč | 733,25 Kč |
| Unit Price without VAT: | 733,25000 Kč |
|---|---|
| Unit Price with VAT: | 887,23250 Kč |




