
RMCP7BK | |
|---|---|
DigiKey Part Number | HM5764-ND |
Manufacturer | |
Manufacturer Product Number | RMCP7BK |
Description | PANEL 16.720X6.980X0.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Panel, Front 16.720" L x 6.980" W x 0.500" H (424.69mm x 177.29mm x 12.70mm) Black |
Datasheet | Datasheet |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Aluminum |
Series | For Use With/Related Products RMCS, RMCV Series |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Panel, Front | Weight 1 lb (453.59 g) |
Size / Dimension 16.720" L x 6.980" W x 0.500" H (424.69mm x 177.29mm x 12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 700,07000 Kč | 700,07 Kč |
| 5 | 589,75000 Kč | 2 948,75 Kč |
| 10 | 548,19500 Kč | 5 481,95 Kč |
| 25 | 497,98000 Kč | 12 449,50 Kč |
| 50 | 463,26620 Kč | 23 163,31 Kč |
| 100 | 442,67140 Kč | 44 267,14 Kč |
| Unit Price without VAT: | 700,07000 Kč |
|---|---|
| Unit Price with VAT: | 847,08470 Kč |



