Metal, Aluminum Panel, Front 16.720" L x 3.480" W x 0.500" H (424.69mm x 88.39mm x 12.70mm) Beige, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCP3CG

DigiKey Part Number
RMCP3CG-ND
Manufacturer
Manufacturer Product Number
RMCP3CG
Description
PANEL 16.72X3.48X0.500" BEI/GRY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Aluminum Panel, Front 16.720" L x 3.480" W x 0.500" H (424.69mm x 88.39mm x 12.70mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Panel, Front
Size / Dimension
16.720" L x 3.480" W x 0.500" H (424.69mm x 88.39mm x 12.70mm)
Features
-
Color
Beige, Gray
Material
Metal, Aluminum
For Use With/Related Products
RMCS, RMCV Series
Ventilation
Non-Vented
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 43
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1524,11000 Kč524,11 Kč
5441,29400 Kč2 206,47 Kč
10410,11200 Kč4 101,12 Kč
25372,45400 Kč9 311,35 Kč
50346,42500 Kč17 321,25 Kč
100322,32560 Kč32 232,56 Kč
250318,49768 Kč79 624,42 Kč
Manufacturers Standard Package
Unit Price without VAT:524,11000 Kč
Unit Price with VAT:634,17310 Kč
Alternate Color
PANEL 16.720X3.480X0.500" BLACK
In-Stock: 4
Unit Price: 524,11000 Kč