
RM5U28BKSP | |
|---|---|
DigiKey Part Number | 164-RM5U28BKSP-ND |
Manufacturer | |
Manufacturer Product Number | RM5U28BKSP |
Description | ENCLOSURE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, Side 27.999" L x 8.546" W x 0.525" H (711.18mm x 217.07mm x 13.34mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM5U28BKSP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel, Side | |
Size / Dimension | 27.999" L x 8.546" W x 0.525" H (711.18mm x 217.07mm x 13.34mm) | |
Features | - | |
Color | Black | |
Material | Aluminum | |
For Use With/Related Products | RM Series | |
Ventilation | Non-Vented | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 045,85000 Kč | 2 045,85 Kč |
| 5 | 1 748,79200 Kč | 8 743,96 Kč |
| 10 | 1 634,53300 Kč | 16 345,33 Kč |
| 25 | 1 606,11520 Kč | 40 152,88 Kč |
| Unit Price without VAT: | 2 045,85000 Kč |
|---|---|
| Unit Price with VAT: | 2 475,47850 Kč |


