
RM4U1918VBK | |
|---|---|
DigiKey Part Number | HM2337-ND |
Manufacturer | |
Manufacturer Product Number | RM4U1918VBK |
Description | BOX ALUM BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Black |
Datasheet | Datasheet |
EDA/CAD Models | RM4U1918VBK Models |
Category | Part Status Active |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Aluminum |
Packaging Box | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 638,02000 Kč | 7 638,02 Kč |
| 5 | 6 672,87000 Kč | 33 364,35 Kč |
| Unit Price without VAT: | 7 638,02000 Kč |
|---|---|
| Unit Price with VAT: | 9 242,00420 Kč |




