
RM4U18BRKT | |
|---|---|
DigiKey Part Number | 164-RM4U18BRKT-ND |
Manufacturer | |
Manufacturer Product Number | RM4U18BRKT |
Description | RACK HARDWARE - REAR BRACKET KIT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bracket Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bracket | |
For Use With/Related Products | Enclosures |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 726,25000 Kč | 1 726,25 Kč |
| 5 | 1 456,75800 Kč | 7 283,79 Kč |
| 10 | 1 354,91700 Kč | 13 549,17 Kč |
| 25 | 1 234,74960 Kč | 30 868,74 Kč |
| Unit Price without VAT: | 1 726,25000 Kč |
|---|---|
| Unit Price with VAT: | 2 088,76250 Kč |




