
RM2U0808VBK | |
|---|---|
DigiKey Part Number | HM5744-ND |
Manufacturer | |
Manufacturer Product Number | RM2U0808VBK |
Description | CHASSIS 8X8.300X3.500" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 8.000" L x 8.300" W x 3.500" H (203.20mm x 210.82mm x 88.90mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM2U0808VBK Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Aluminum |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Chassis, Enclosed | Base Product Number |
Size / Dimension 8.000" L x 8.300" W x 3.500" H (203.20mm x 210.82mm x 88.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 304,14000 Kč | 3 304,14 Kč |
| 5 | 2 791,34200 Kč | 13 956,71 Kč |
| 10 | 2 597,21900 Kč | 25 972,19 Kč |
| 25 | 2 582,47800 Kč | 64 561,95 Kč |
| Unit Price without VAT: | 3 304,14000 Kč |
|---|---|
| Unit Price with VAT: | 3 998,00940 Kč |


