
RM1U0804VBK | |
|---|---|
DigiKey Part Number | HM5736-ND |
Manufacturer | |
Manufacturer Product Number | RM1U0804VBK |
Description | CHASSIS 4.246X8.300X1.750" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Chassis, Enclosed 4.246" L x 8.300" W x 1.750" H (107.85mm x 210.82mm x 44.45mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RM1U0804VBK Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Aluminum |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Chassis, Enclosed | Base Product Number |
Size / Dimension 4.246" L x 8.300" W x 1.750" H (107.85mm x 210.82mm x 44.45mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 838,30000 Kč | 2 838,30 Kč |
| 5 | 2 397,17400 Kč | 11 985,87 Kč |
| 10 | 2 230,28200 Kč | 22 302,82 Kč |
| 25 | 2 171,42840 Kč | 54 285,71 Kč |
| Unit Price without VAT: | 2 838,30000 Kč |
|---|---|
| Unit Price with VAT: | 3 434,34300 Kč |


