



RL6105 | |
|---|---|
DigiKey Part Number | HM1068-ND |
Manufacturer | |
Manufacturer Product Number | RL6105 |
Description | BOX PLASTIC GRAY 3.15"L X 2.36"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Cover Included 3.150" L x 2.362" W (80.00mm x 60.00mm) X 1.181" (30.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.150" L x 2.362" W (80.00mm x 60.00mm) | |
Height | 1.181" (30.00mm) | |
Area (L x W) | 7.44in² (48.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | 0.105" (2.67mm) | |
Features | PCB Supports | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,91000 Kč | 94,91 Kč |
| 5 | 79,58200 Kč | 397,91 Kč |
| 10 | 73,87100 Kč | 738,71 Kč |
| 25 | 66,95840 Kč | 1 673,96 Kč |
| 50 | 62,20020 Kč | 3 110,01 Kč |
| 100 | 57,80750 Kč | 5 780,75 Kč |
| 250 | 52,50424 Kč | 13 126,06 Kč |
| 500 | 48,83756 Kč | 24 418,78 Kč |
| 1 000 | 45,44282 Kč | 45 442,82 Kč |
| Unit Price without VAT: | 94,91000 Kč |
|---|---|
| Unit Price with VAT: | 114,84110 Kč |

