



RH3051BK | |
|---|---|
DigiKey Part Number | HM5712-ND |
Manufacturer | |
Manufacturer Product Number | RH3051BK |
Description | BOX PLASTIC BLACK 6.3"L X 3.35"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Black Hand Held, Split Sides 6.300" L x 3.350" W (160.02mm x 85.09mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | RH3051BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 3.350" W (160.02mm x 85.09mm) | |
Height | 1.180" (29.97mm) | |
Area (L x W) | 13.0in² (84cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Black | |
Thickness | - | |
Features | Battery Door, PCB Supports | |
Ratings | - | |
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,14000 Kč | 188,14 Kč |
| 5 | 158,07200 Kč | 790,36 Kč |
| 10 | 146,77600 Kč | 1 467,76 Kč |
| 25 | 133,16920 Kč | 3 329,23 Kč |
| 50 | 123,77900 Kč | 6 188,95 Kč |
| 100 | 115,09000 Kč | 11 509,00 Kč |
| 250 | 104,59272 Kč | 26 148,18 Kč |
| 500 | 99,17776 Kč | 49 588,88 Kč |
| Unit Price without VAT: | 188,14000 Kč |
|---|---|
| Unit Price with VAT: | 227,64940 Kč |




