



RH3045 | |
|---|---|
DigiKey Part Number | HM1092-ND |
Manufacturer | |
Manufacturer Product Number | RH3045 |
Description | BOX PLASTIC GRAY 6.3"L X 3.35"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 6.300" L x 3.350" W (160.02mm x 85.09mm) X 1.180" (29.97mm) |
Datasheet | Datasheet |
EDA/CAD Models | RH3045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.300" L x 3.350" W (160.02mm x 85.09mm) | |
Height | 1.180" (29.97mm) | |
Area (L x W) | 13.0in² (84cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | Battery Door, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,77000 Kč | 230,77 Kč |
| 5 | 197,21400 Kč | 986,07 Kč |
| 10 | 184,34100 Kč | 1 843,41 Kč |
| 25 | 168,59720 Kč | 4 214,93 Kč |
| 50 | 157,58580 Kč | 7 879,29 Kč |
| 100 | 147,29050 Kč | 14 729,05 Kč |
| 250 | 138,68760 Kč | 34 671,90 Kč |
| Unit Price without VAT: | 230,77000 Kč |
|---|---|
| Unit Price with VAT: | 279,23170 Kč |




