Box ABS Gray Hand Held, Split Sides 5.120" L x 2.660" W (130.05mm x 67.56mm) X 0.980" (24.89mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box ABS Gray Hand Held, Split Sides 5.120" L x 2.660" W (130.05mm x 67.56mm) X 0.980" (24.89mm)
RH3005
RH3005

RH3005

DigiKey Part Number
HM1090-ND
Manufacturer
Manufacturer Product Number
RH3005
Description
BOX PLASTIC GRAY 5.12"L X 2.66"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box ABS Gray Hand Held, Split Sides 5.120" L x 2.660" W (130.05mm x 67.56mm) X 0.980" (24.89mm)
Datasheet
 Datasheet
EDA/CAD Models
RH3005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.120" L x 2.660" W (130.05mm x 67.56mm)
Height
0.980" (24.89mm)
Area (L x W)
13.6in² (88cm²)
Design
Hand Held, Split Sides
Material
Color
Gray
Thickness
-
Features
Battery Door, PCB Supports
Ratings
Material Flammability Rating
UL94 HB
Shipping Info
Shipped from DigiKey
Weight
1 lb (453.59 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 113
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1200,95000 Kč200,95 Kč
5171,84800 Kč859,24 Kč
10160,61400 Kč1 606,14 Kč
25146,89360 Kč3 672,34 Kč
50137,29760 Kč6 864,88 Kč
100128,32720 Kč12 832,72 Kč
250118,79828 Kč29 699,57 Kč
Manufacturers Standard Package
Unit Price without VAT:200,95000 Kč
Unit Price with VAT:243,14950 Kč
Alternate Color
BOX PLASTIC BLK 5.12"L X 2.66"W
In-Stock: 0
Unit Price: 200,95000 Kč