
RH20000GY | |
|---|---|
DigiKey Part Number | HM5708-ND |
Manufacturer | |
Manufacturer Product Number | RH20000GY |
Description | RAIN HOOD USE W/ PF2000/PF22000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Rainhood |
Datasheet | Datasheet |
EDA/CAD Models | RH20000GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Rainhood | |
Features | - | |
For Use With/Related Products | PF Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 490,15000 Kč | 2 490,15 Kč |
| 5 | 2 102,74000 Kč | 10 513,70 Kč |
| 10 | 1 956,17400 Kč | 19 561,74 Kč |
| 25 | 1 871,74480 Kč | 46 793,62 Kč |
| Unit Price without VAT: | 2 490,15000 Kč |
|---|---|
| Unit Price with VAT: | 3 013,08150 Kč |

