
RFVS1921BK1 | |
|---|---|
DigiKey Part Number | HM761-ND |
Manufacturer | |
Manufacturer Product Number | RFVS1921BK1 |
Description | SHELF 21X17.750X1.740" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 21.000" L x 17.750" W x 1.740" H (533.40mm x 450.85mm x 44.20mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RFVS1921BK1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Size / Dimension | 21.000" L x 17.750" W x 1.740" H (533.40mm x 450.85mm x 44.20mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 864,61000 Kč | 1 864,61 Kč |
| 5 | 1 593,86400 Kč | 7 969,32 Kč |
| 10 | 1 489,73000 Kč | 14 897,30 Kč |
| 25 | 1 447,18760 Kč | 36 179,69 Kč |
| Unit Price without VAT: | 1 864,61000 Kč |
|---|---|
| Unit Price with VAT: | 2 256,17810 Kč |




