
RFUS1926BK1 | |
|---|---|
DigiKey Part Number | HM759-ND |
Manufacturer | |
Manufacturer Product Number | RFUS1926BK1 |
Description | SHELF 26X17.750X1.740" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 26.000" L x 17.750" W x 1.740" H (660.40mm x 450.85mm x 44.20mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RFUS1926BK1 Models |
Category | Color Black |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Shelf, Fixed | Base Product Number |
Size / Dimension 26.000" L x 17.750" W x 1.740" H (660.40mm x 450.85mm x 44.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 169,18000 Kč | 2 169,18 Kč |
| 5 | 1 831,19600 Kč | 9 155,98 Kč |
| 10 | 1 703,39400 Kč | 17 033,94 Kč |
| 25 | 1 601,70240 Kč | 40 042,56 Kč |
| Unit Price without VAT: | 2 169,18000 Kč |
|---|---|
| Unit Price with VAT: | 2 624,70780 Kč |




