
RDRW1900822LG1 | |
|---|---|
DigiKey Part Number | RDRW1900822LG1-ND |
Manufacturer | |
Manufacturer Product Number | RDRW1900822LG1 |
Description | DRAWER 22.070X17.360X8.750" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 22.070" L x 17.360" W x 8.750" H (560.58mm x 440.94mm x 222.25mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RDRW1900822LG1 Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Drawer, Enclosed, Locking, Pull Out | Weight 32 lbs (14.5 kg) |
Size / Dimension 22.070" L x 17.360" W x 8.750" H (560.58mm x 440.94mm x 222.25mm) | Base Product Number |
Features Handles, Locks |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 357,19000 Kč | 7 357,19 Kč |
| 5 | 6 401,47000 Kč | 32 007,35 Kč |
| Unit Price without VAT: | 7 357,19000 Kč |
|---|---|
| Unit Price with VAT: | 8 902,19990 Kč |




