RDRW1900816CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 6
Unit Price: 6 878,77000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 0
Unit Price: 6 913,18000 Kč
Datasheet
Image for RDRW1900816CG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDRW1900816CG1

DigiKey Part Number
RDRW1900816CG1-ND
Manufacturer
Manufacturer Product Number
RDRW1900816CG1
Description
DRAWER 16.07X17.36X8.75" BEI/GRY
Customer Reference
Detailed Description
Metal, Steel Drawer, Enclosed, Locking, Pull Out 16.070" L x 17.360" W x 8.750" H (408.18mm x 440.94mm x 222.25mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Handles, Locks
Manufacturer
Hammond Manufacturing
Color
Beige, Gray
Series
Material
Metal, Steel
Packaging
Box
For Use With/Related Products
19" Panel Width Racks
Part Status
Obsolete
Ventilation
Non-Vented
Type
Drawer, Enclosed, Locking, Pull Out
Shipping Info
Shipped from DigiKey
Size / Dimension
16.070" L x 17.360" W x 8.750" H (408.18mm x 440.94mm x 222.25mm)
Weight
30 lbs (13.6 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDRW1900816BK1Hammond Manufacturing6RDRW1900816BK1-ND6 878,77000 KčSimilar
RDRW1900816LG1Hammond Manufacturing0RDRW1900816LG1-ND6 913,18000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DRAWER 16.070X17.360X8.750" BLK
In-Stock: 6
Unit Price: 6 878,77000 Kč
DRAWER 16.070X17.360X8.750" GRAY
In-Stock: 0
Unit Price: 6 913,18000 Kč