Metal, Steel Drawer, Enclosed, Locking, Pull Out 16.070" L x 17.360" W x 7.000" H (408.18mm x 440.94mm x 177.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDRW1900716BK1

DigiKey Part Number
HM2268-ND
Manufacturer
Manufacturer Product Number
RDRW1900716BK1
Description
DRAWER 16.070X17.360X7" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Drawer, Enclosed, Locking, Pull Out 16.070" L x 17.360" W x 7.000" H (408.18mm x 440.94mm x 177.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RDRW1900716BK1 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Hammond Manufacturing
Material
Metal, Steel
Series
For Use With/Related Products
19" Panel Width Racks
Packaging
Box
Ventilation
Non-Vented
Part Status
Active
Shipping Info
Shipped from DigiKey
Type
Drawer, Enclosed, Locking, Pull Out
Weight
26 lbs (11.8 kg)
Size / Dimension
16.070" L x 17.360" W x 7.000" H (408.18mm x 440.94mm x 177.80mm)
Base Product Number
Features
Handles, Locks
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Factory Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 109,62000 Kč6 109,62 Kč
55 185,51200 Kč25 927,56 Kč
Manufacturers Standard Package
Unit Price without VAT:6 109,62000 Kč
Unit Price with VAT:7 392,64020 Kč
Alternate Color
DRAWER 16.070X17.360X7" BEI/GRY
In-Stock: 0
Unit Price:
DRAWER 16.070X17.360X7" GRAY
In-Stock: 1
Unit Price: 6 412,23000 Kč