Similar

RDRW1900316CG1 | |
|---|---|
DigiKey Part Number | RDRW1900316CG1-ND |
Manufacturer | |
Manufacturer Product Number | RDRW1900316CG1 |
Description | DRAWER 16.07X17.36X3.5" BEI/GRY |
Customer Reference | |
Detailed Description | Metal, Steel Drawer, Enclosed, Locking, Pull Out 16.070" L x 17.360" W x 3.500" H (408.18mm x 440.94mm x 88.90mm) Beige, Gray |
Datasheet | Datasheet |
Category | Features Handles, Locks |
Manufacturer Hammond Manufacturing | Color Beige, Gray |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Obsolete | Ventilation Non-Vented |
Type Drawer, Enclosed, Locking, Pull Out | Shipping Info Shipped from DigiKey |
Size / Dimension 16.070" L x 17.360" W x 3.500" H (408.18mm x 440.94mm x 88.90mm) | Weight 22 lbs (10 kg) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RDRW1900316LG1 | Hammond Manufacturing | 4 | RDRW1900316LG1-ND | 5 523,16000 Kč | Similar |



