RDRW1900312CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Hammond Manufacturing
In Stock: 118
Unit Price: 5 375,30000 Kč
Datasheet

Similar


Hammond Manufacturing
In Stock: 5
Unit Price: 5 375,30000 Kč
Datasheet
Image for RDRW1900312CG1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDRW1900312CG1

DigiKey Part Number
RDRW1900312CG1-ND
Manufacturer
Manufacturer Product Number
RDRW1900312CG1
Description
DRAWER 12.07X17.36X3.5" BEI/GRY
Customer Reference
Detailed Description
Metal, Steel Drawer, Enclosed, Locking, Pull Out 12.070" L x 17.360" W x 3.500" H (306.58mm x 440.94mm x 88.90mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Handles, Locks
Manufacturer
Hammond Manufacturing
Color
Beige, Gray
Series
Material
Metal, Steel
Packaging
Box
For Use With/Related Products
19" Panel Width Racks
Part Status
Obsolete
Ventilation
Non-Vented
Type
Drawer, Enclosed, Locking, Pull Out
Shipping Info
Shipped from DigiKey
Size / Dimension
12.070" L x 17.360" W x 3.500" H (306.58mm x 440.94mm x 88.90mm)
Weight
20 lbs (9.1 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDRW1900312BK1Hammond Manufacturing118HM1595-ND5 375,30000 KčSimilar
RDRW1900312LG1Hammond Manufacturing5RDRW1900312LG1-ND5 375,30000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
DRAWER 12.070X17.360X3.500" BLK
In-Stock: 118
Unit Price: 5 375,30000 Kč
DRAWER 12.070X17.360X3.500" GRAY
In-Stock: 5
Unit Price: 5 375,30000 Kč