
RDA1U4 | |
|---|---|
DigiKey Part Number | HM5685-ND |
Manufacturer | |
Manufacturer Product Number | RDA1U4 |
Description | RACK HARDWARE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Adapter |
Datasheet | Datasheet |
EDA/CAD Models | RDA1U4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter | |
Features | - | |
For Use With/Related Products | Rails | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 556,66000 Kč | 556,66 Kč |
| 5 | 478,37600 Kč | 2 391,88 Kč |
| 10 | 451,01600 Kč | 4 510,16 Kč |
| 25 | 419,58200 Kč | 10 489,55 Kč |
| 50 | 398,87800 Kč | 19 943,90 Kč |
| 100 | 380,46700 Kč | 38 046,70 Kč |
| 250 | 359,18088 Kč | 89 795,22 Kč |
| 500 | 345,08786 Kč | 172 543,93 Kč |
| Unit Price without VAT: | 556,66000 Kč |
|---|---|
| Unit Price with VAT: | 673,55860 Kč |






