Metal, Steel Door, Front or Rear 78.380" L x 23.600" W x 0.840" H (1990.85mm x 599.44mm x 21.34mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCKWD42UBK1

DigiKey Part Number
164-RCKWD42UBK1-ND
Manufacturer
Manufacturer Product Number
RCKWD42UBK1
Description
DOOR 78.380X23.600X0.840" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Door, Front or Rear 78.380" L x 23.600" W x 0.840" H (1990.85mm x 599.44mm x 21.34mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size / Dimension
78.380" L x 23.600" W x 0.840" H (1990.85mm x 599.44mm x 21.34mm)
Manufacturer
Hammond Manufacturing
Color
Black
Series
Material
Metal, Steel
Packaging
Box
For Use With/Related Products
RCKD Series
Part Status
Active
Ventilation
Vented
Type
Door, Front or Rear
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 26
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Box
QuantityUnit PriceExt Price
116 006,78000 Kč16 006,78 Kč
Manufacturers Standard Package
Unit Price without VAT:16 006,78000 Kč
Unit Price with VAT:19 368,20380 Kč