
RCKWD18UBK1 | |
---|---|
DigiKey Part Number | 164-RCKWD18UBK1-ND |
Manufacturer | |
Manufacturer Product Number | RCKWD18UBK1 |
Description | 18U WINDOW DOOR FOR RCK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 36.380" L x 23.600" W x 0.840" H (924.05mm x 599.44mm x 21.34mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 36.380" L x 23.600" W x 0.840" H (924.05mm x 599.44mm x 21.34mm) | |
Features | - | |
Color | Black | |
Material | Metal, Steel | |
For Use With/Related Products | RCKD Series | |
Ventilation | Vented | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7 481,72000 Kč | 7 481,72 Kč |
5 | 6 899,93800 Kč | 34 499,69 Kč |
Unit Price without VAT: | 7 481,72000 Kč |
---|---|
Unit Price with VAT: | 9 052,88120 Kč |