
RCKVD42UBK1 | |
|---|---|
DigiKey Part Number | 164-RCKVD42UBK1-ND |
Manufacturer | |
Manufacturer Product Number | RCKVD42UBK1 |
Description | DOOR 78.380X23.600X0.840" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 78.380" L x 23.600" W x 0.840" H (1990.85mm x 599.44mm x 21.34mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 78.380" L x 23.600" W x 0.840" H (1990.85mm x 599.44mm x 21.34mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products RCKD Series |
Part Status Active | Ventilation Vented |
Type Door, Front or Rear |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 601,89000 Kč | 10 601,89 Kč |
| 5 | 9 675,87800 Kč | 48 379,39 Kč |
| Unit Price without VAT: | 10 601,89000 Kč |
|---|---|
| Unit Price with VAT: | 12 828,28690 Kč |

