
RCKVD20UBK1 | |
|---|---|
DigiKey Part Number | 164-RCKVD20UBK1-ND |
Manufacturer | |
Manufacturer Product Number | RCKVD20UBK1 |
Description | DOOR 39.880X23.600X0.840" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 39.880" L x 23.600" W x 0.840" H (1012.95mm x 599.44mm x 21.34mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 39.880" L x 23.600" W x 0.840" H (1012.95mm x 599.44mm x 21.34mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products RCKD Series |
Part Status Active | Ventilation Vented |
Type Door, Front or Rear |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 450,59000 Kč | 6 450,59 Kč |
| 5 | 5 509,87600 Kč | 27 549,38 Kč |
| Unit Price without VAT: | 6 450,59000 Kč |
|---|---|
| Unit Price with VAT: | 7 805,21390 Kč |


