
RCKSD18UBK1 | |
|---|---|
DigiKey Part Number | 164-RCKSD18UBK1-ND |
Manufacturer | |
Manufacturer Product Number | RCKSD18UBK1 |
Description | DOOR 36.380X23.600X0.840" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 36.380" L x 23.600" W x 0.840" H (924.05mm x 599.44mm x 21.34mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 36.380" L x 23.600" W x 0.840" H (924.05mm x 599.44mm x 21.34mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Box | For Use With/Related Products RCKD Series |
Part Status Active | Ventilation Non-Vented |
Type Door, Front or Rear |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 040,99000 Kč | 5 040,99 Kč |
| 5 | 4 261,12400 Kč | 21 305,62 Kč |
| 10 | 4 166,00300 Kč | 41 660,03 Kč |
| Unit Price without VAT: | 5 040,99000 Kč |
|---|---|
| Unit Price with VAT: | 6 099,59790 Kč |

