
RCK42U25BK | |
|---|---|
DigiKey Part Number | 164-RCK42U25BK-ND |
Manufacturer | |
Manufacturer Product Number | RCK42U25BK |
Description | RACK STEEL 25X24X78.9 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 25.000" L x 24.000" W x 78.940" H (635.00mm x 609.60mm x 2005.08mm) Black |
Datasheet | Datasheet |
Category | Dimensions - Panel 22.560" L x 18.350" W x 73.560" H (573.02mm x 466.09mm x 1868.42mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 25.000" L x 24.000" W x 78.940" H (635.00mm x 609.60mm x 2005.08mm) |
Series | Door Doorless |
Packaging Box | Mounting Rails Two Pair |
Part Status Active | Ventilation Front, Sides, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Sides, Top | Color Black |
Number of Units 42U |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 339,89000 Kč | 26 339,89 Kč |
| Unit Price without VAT: | 26 339,89000 Kč |
|---|---|
| Unit Price with VAT: | 31 871,26690 Kč |

