
RCK36U32BK | |
|---|---|
DigiKey Part Number | 164-RCK36U32BK-ND |
Manufacturer | |
Manufacturer Product Number | RCK36U32BK |
Description | RACK STEEL 36.9X24X68.4 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 36.940" L x 24.000" W x 68.440" H (938.28mm x 609.60mm x 1738.38mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 36U | |
Dimensions - Panel | 29.560" L x 18.350" W x 63.060" H (750.82mm x 466.09mm x 1601.72mm) | |
Dimensions - Overall | 36.940" L x 24.000" W x 68.440" H (938.28mm x 609.60mm x 1738.38mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25 786,25000 Kč | 25 786,25 Kč |
| Unit Price without VAT: | 25 786,25000 Kč |
|---|---|
| Unit Price with VAT: | 31 201,36250 Kč |





