
RCK24U25BK | |
|---|---|
DigiKey Part Number | 164-RCK24U25BK-ND |
Manufacturer | |
Manufacturer Product Number | RCK24U25BK |
Description | RACK STEEL 25X24X47.4 BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Sides, Top 25.000" L x 24.000" W x 47.440" H (635.00mm x 609.60mm x 1204.98mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Sides, Top | |
Number of Units | 24U | |
Dimensions - Panel | 22.560" L x 18.350" W x 42.060" H (573.02mm x 466.09mm x 1068.32mm) | |
Dimensions - Overall | 25.000" L x 24.000" W x 47.440" H (635.00mm x 609.60mm x 1204.98mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Front, Sides, Top | |
Material | Metal, Steel | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 770,73000 Kč | 21 770,73 Kč |
| Unit Price without VAT: | 21 770,73000 Kč |
|---|---|
| Unit Price with VAT: | 26 342,58330 Kč |


