Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 19.500" H (444.50mm x 533.40mm x 495.30mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHV1901717LG1

DigiKey Part Number
RCHV1901717LG1-ND
Manufacturer
Manufacturer Product Number
RCHV1901717LG1
Description
RACK STEEL 17.5X21X19.5 GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 19.500" H (444.50mm x 533.40mm x 495.30mm) Gray
Datasheet
 Datasheet
EDA/CAD Models
RCHV1901717LG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
10U
Dimensions - Panel
16.110" L x 17.810" W x 17.560" H (409.19mm x 452.37mm x 446.02mm)
Dimensions - Overall
17.500" L x 21.000" W x 19.500" H (444.50mm x 533.40mm x 495.30mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Sides
Material
Metal, Steel
Color
Gray
Shipping Info
Shipped from DigiKey
Weight
46 lbs (20.9 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
19 515,03000 Kč9 515,03 Kč
Manufacturers Standard Package
Unit Price without VAT:9 515,03000 Kč
Unit Price with VAT:11 513,18630 Kč
Alternate Color
RACK STEEL 17.5X21X19.5 BLACK
In-Stock: 5
Unit Price: 8 676,16000 Kč
RACK STEEL 17.5X21X19.5 BEI/GRY
In-Stock: 0
Unit Price: