
RCHS1902224LG1 | |
|---|---|
DigiKey Part Number | RCHS1902224LG1-ND |
Manufacturer | |
Manufacturer Product Number | RCHS1902224LG1 |
Description | RACK STEEL 24.5X21X24.7 GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 24.500" L x 21.000" W x 24.750" H (622.30mm x 533.40mm x 628.65mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RCHS1902224LG1 Models |
Category | Door Doorless |
Manufacturer Hammond Manufacturing | Features Handles |
Series | Mounting Rails Two Pair |
Packaging Box | Ventilation Non-Vented |
Part Status Active | Material Metal, Steel |
Type Table Top Rack Cabinet | Color Gray |
Style Enclosed, Bottom, Sides, Top | Shipping Info Shipped from DigiKey |
Number of Units 13U | Weight 68 lbs (30.8 kg) |
Dimensions - Panel 23.250" L x 17.810" W x 22.810" H (590.55mm x 452.37mm x 579.37mm) | Base Product Number |
Dimensions - Overall 24.500" L x 21.000" W x 24.750" H (622.30mm x 533.40mm x 628.65mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 598,77000 Kč | 10 598,77 Kč |
| Unit Price without VAT: | 10 598,77000 Kč |
|---|---|
| Unit Price with VAT: | 12 824,51170 Kč |








