RCHS1902217CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: 9 474,65000 Kč
Datasheet
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 24.750" H (444.50mm x 533.40mm x 628.65mm) Beige, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCHS1902217CG1

DigiKey Part Number
HM665-ND
Manufacturer
Manufacturer Product Number
RCHS1902217CG1
Description
RACK STEEL 17.5X21X24.7 BEI/GRY
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 17.500" L x 21.000" W x 24.750" H (444.50mm x 533.40mm x 628.65mm) Beige, Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dimensions - Overall
17.500" L x 21.000" W x 24.750" H (444.50mm x 533.40mm x 628.65mm)
Manufacturer
Hammond Manufacturing
Door
Doorless
Series
Features
Handles
Packaging
Bulk
Mounting Rails
Two Pair
Part Status
Obsolete
Ventilation
Non-Vented
Type
Table Top Rack Cabinet
Material
Metal, Steel
Style
Enclosed, Bottom, Sides, Top
Color
Beige, Gray
Number of Units
13U
Shipping Info
Shipped from DigiKey
Dimensions - Panel
16.250" L x 17.810" W x 22.810" H (412.75mm x 452.37mm x 579.37mm)
Weight
54 lbs (24.5 kg)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCHS1902217LG1Hammond Manufacturing0RCHS1902217LG1-ND9 474,65000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
RACK STEEL 17.5X21X24.7 BLACK
In-Stock: 2
Unit Price: 8 832,93000 Kč
RACK STEEL 17.5X21X24.7 BLUE
In-Stock: 0
Unit Price:
RACK STEEL 17.5X21X24.7 GRAY
In-Stock: 0
Unit Price: 9 474,65000 Kč