
RCHR1908 | |
|---|---|
DigiKey Part Number | HM5658-ND |
Manufacturer | |
Manufacturer Product Number | RCHR1908 |
Description | RAILS FOR 8.75" PANEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Rack Rails For 8.75" Panel (2 pieces) |
Datasheet | Datasheet |
EDA/CAD Models | RCHR1908 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Rails | |
Features | For 8.75" Panel (2 pieces) | |
For Use With/Related Products | RCHS, RCHV Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,29000 Kč | 940,29 Kč |
| 5 | 803,72000 Kč | 4 018,60 Kč |
| 10 | 751,22400 Kč | 7 512,24 Kč |
| 25 | 687,03760 Kč | 17 175,94 Kč |
| 50 | 671,93600 Kč | 33 596,80 Kč |
| Unit Price without VAT: | 940,29000 Kč |
|---|---|
| Unit Price with VAT: | 1 137,75090 Kč |





