
RCHD1908LG1 | |
|---|---|
DigiKey Part Number | RCHD1908LG1-ND |
Manufacturer | |
Manufacturer Product Number | RCHD1908LG1 |
Description | DOOR 18.880X8.620X0.500" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Door, Front or Rear 18.880" L x 8.620" W x 0.500" H (479.55mm x 218.95mm x 12.70mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | RCHD1908LG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Door, Front or Rear | |
Size / Dimension | 18.880" L x 8.620" W x 0.500" H (479.55mm x 218.95mm x 12.70mm) | |
Features | Locks | |
Color | Gray | |
Material | Metal, Steel | |
For Use With/Related Products | RCHS, RCHV Series | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | 5 lbs (2.3 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 158,17000 Kč | 2 158,17 Kč |
| Unit Price without VAT: | 2 158,17000 Kč |
|---|---|
| Unit Price with VAT: | 2 611,38570 Kč |








