RCBS1900513CG1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hammond Manufacturing
In Stock: 0
Unit Price: 189,78000 Kč
Datasheet
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 13.000" L x 21.000" W x 7.250" H (330.20mm x 533.40mm x 184.15mm) Beige, Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCBS1900513CG1

DigiKey Part Number
HM638-ND
Manufacturer
Manufacturer Product Number
RCBS1900513CG1
Description
RACK STEEL 13X21X7.25 BEIGE/GRAY
Customer Reference
Detailed Description
Metal, Steel Table Top Rack Cabinet Enclosed, Bottom, Sides, Top 13.000" L x 21.000" W x 7.250" H (330.20mm x 533.40mm x 184.15mm) Beige, Gray
Datasheet
 Datasheet
EDA/CAD Models
RCBS1900513CG1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Obsolete
Type
Table Top Rack Cabinet
Style
Enclosed, Bottom, Sides, Top
Number of Units
3U
Dimensions - Panel
13.000" L x 17.810" W x 5.280" H (330.20mm x 452.37mm x 134.11mm)
Dimensions - Overall
13.000" L x 21.000" W x 7.250" H (330.20mm x 533.40mm x 184.15mm)
Door
Doorless
Features
Handles
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Beige, Gray
Shipping Info
Shipped from DigiKey
Weight
18 lbs (8.2 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
RACK STEEL 13X21X7.25 BLACK
In-Stock: 10
Unit Price: 4 753,11000 Kč
RACK STEEL 13X21X7.25 GRAY
In-Stock: 0
Unit Price:
RACK STEEL 13X21X7.25 GRAY
In-Stock: 0
Unit Price: 4 688,85000 Kč