
RB-SW18DV | |
|---|---|
DigiKey Part Number | 164-RB-SW18DV-ND |
Manufacturer | |
Manufacturer Product Number | RB-SW18DV |
Description | Tools, Equipment, Hardware |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 25.590" L x 23.620" W x 35.700" H (649.99mm x 599.95mm x 906.78mm) Black |
Category | Dimensions - Panel 23.000" L x 19.000" W x 31.500" H (584.20mm x 482.60mm x 800.10mm) |
Manufacturer Hammond Manufacturing | Dimensions - Overall 25.590" L x 23.620" W x 35.700" H (649.99mm x 599.95mm x 906.78mm) |
Series | Door Steel |
Packaging Bulk | Mounting Rails Two Pair |
Part Status Active | Ventilation Back, Front, Sides, Top |
Type Cabinet Rack | Material Metal, Steel |
Style Enclosed, Bottom, Front, Sides, Top | Color Black |
Number of Units 18U |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 432,04000 Kč | 18 432,04 Kč |
| Unit Price without VAT: | 18 432,04000 Kč |
|---|---|
| Unit Price with VAT: | 22 302,76840 Kč |

