
RB-HSF1 | |
|---|---|
DigiKey Part Number | 164-RB-HSF1-ND |
Manufacturer | |
Manufacturer Product Number | RB-HSF1 |
Description | 1U HINGED FINGER PANEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Rack Horizontal Cable Managers |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Horizontal Cable Managers | |
Features | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,79000 Kč | 1 246,79 Kč |
| Unit Price without VAT: | 1 246,79000 Kč |
|---|---|
| Unit Price with VAT: | 1 508,61590 Kč |










