RASV190715BK1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RASV190715BK1

DigiKey Part Number
RASV190715BK1-ND
Manufacturer
Manufacturer Product Number
RASV190715BK1
Description
SHELF FIXED 15X17.5X6.97" BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Metal, Steel Shelf, Fixed 15.000" L x 17.500" W x 6.970" H (381.00mm x 444.50mm x 177.04mm) Black
Datasheet
 Datasheet
EDA/CAD Models
RASV190715BK1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Box
Part Status
Active
Type
Shelf, Fixed
Size / Dimension
15.000" L x 17.500" W x 6.970" H (381.00mm x 444.50mm x 177.04mm)
Features
-
Color
Black
Material
Metal, Steel
For Use With/Related Products
19" Panel Width Racks
Ventilation
Vented
Shipping Info
Shipped from DigiKey
Weight
10 lbs (4.5 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 663,28000 Kč1 663,28 Kč
51 421,77200 Kč7 108,86 Kč
101 328,89200 Kč13 288,92 Kč
251 274,53760 Kč31 863,44 Kč
Manufacturers Standard Package
Unit Price without VAT:1 663,28000 Kč
Unit Price with VAT:2 012,56880 Kč