
RASC1912WH2 | |
|---|---|
DigiKey Part Number | HM763-ND |
Manufacturer | |
Manufacturer Product Number | RASC1912WH2 |
Description | SHELF 12X18X1.320" WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 12.000" L x 18.000" W x 1.320" H (304.80mm x 457.20mm x 33.53mm) White |
Datasheet | Datasheet |
EDA/CAD Models | RASC1912WH2 Models |
Category | Color White |
Manufacturer Hammond Manufacturing | Material Metal, Steel |
Series | For Use With/Related Products 19" Panel Width Racks |
Packaging Bulk | Ventilation Non-Vented |
Part Status Active | Shipping Info Shipped from DigiKey |
Type Shelf, Fixed | Base Product Number |
Size / Dimension 12.000" L x 18.000" W x 1.320" H (304.80mm x 457.20mm x 33.53mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 958,90000 Kč | 1 958,90 Kč |
| Unit Price without VAT: | 1 958,90000 Kč |
|---|---|
| Unit Price with VAT: | 2 370,26900 Kč |




